LM393PT

STMicroelectronics
511-LM393P
LM393PT

Mfr.:

Description:
Analog Comparators Lo-Pwr Dual Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91,470

Stock:
91,470 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹28.89 ₹28.89
₹19.85 ₹198.50
₹17.52 ₹438.00
₹15.19 ₹1,519.00
₹13.98 ₹3,495.00
₹13.23 ₹6,615.00
₹12.67 ₹12,670.00
₹12.21 ₹24,420.00
Full Reel (Order in multiples of 4000)
₹10.53 ₹42,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
TSSOP-8
2 Channel
CMOS, DTL, ECL, MOS, TTL
1.3 us
Differential
2 V
36 V
600 uA
18 mA
5 mV
250 nA
0 C
+ 70 C
LM393
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 150 nA
Pd - Power Dissipation: 625 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Low-Power Dual Voltage Comparators

STMicroelectronics Low-Power Dual Voltage Comparators consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages. Operation of these Low-Power Dual Voltage Comparators from split power supplies is also possible. STMicroelectronics Low-Power Dual Voltage Comparators also have a unique characteristic in that the input common-mode voltage range includes ground even though operated from a single power supply voltage.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.