LMC6482IDT

STMicroelectronics
511-LMC6482IDT
LMC6482IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Rail-to-rail 16V CMOS operational amplifier, dual, GBP 2.7MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,556

Stock:
1,556 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹162.13 ₹162.13
₹121.13 ₹1,211.30
₹110.88 ₹2,772.00
₹98.77 ₹9,877.00
₹93.18 ₹23,295.00
₹89.92 ₹44,960.00
₹89.08 ₹89,080.00
Full Reel (Order in multiples of 2500)
₹85.54 ₹2,13,850.00
₹81.72 ₹4,08,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
2.7 MHz
1.4 V/us
2 mV
1 pA
16 V, 16 V
2.7 V, 2.7 V
660 uA
68 mA
75 dB
22 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMC6482
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Rail-to-Rail
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: 16 V
Minimum Dual Supply Voltage: 2.7 V
Output Type: Rail-to-Rail
Product: Op Amps - Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: 0.0002 %
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Low Power Op Amps

STMicroelectronics Low Power Op Amps include several series covering different voltage ranges. The portfolio features a large variety of power consumption and gain bandwidth combinations. STMicroelectronics Low Power Op Amps solutions include widely used devices, but also provide upgrade options. These include better accuracy, a standby feature, and small packages.

LMC6482 Operational Amplifiers

STMicroelectronics LMC6482 Operational Amplifiers (Op-amp) are 16V CMOS dual rail-to-rail input and output Op-amps. The rail-to-rail capability combined with excellent accuracy makes this device ideal for systems such as data acquisition that require wide input signal range. These Op-amps offer a large range of supply voltages ranging from 2.7V to 16V. The STMicroelectronics LMC6482 Operational Amplifiers offer rail-to-rail input and output functionality that allows the use on full range input and output without limitation.