LNBH23LQTR

STMicroelectronics
511-LNBH23LQTR
LNBH23LQTR

Mfr.:

Description:
Switching Voltage Regulators LNB SUPP/CNTRL IC WITH STEP UP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Quantities greater than 318 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹162.13 ₹1,621.30
₹148.16 ₹3,704.00
₹132.32 ₹13,232.00
₹124.86 ₹31,215.00
₹121.13 ₹60,565.00
₹116.48 ₹1,16,480.00
Full Reel (Order in multiples of 3000)
₹103.43 ₹3,10,290.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-EP-32
Boost
19.5 V
500 mA
1 Output
8 V
15 V
20 mA
220 kHz
- 25 C
+ 125 C
LNBH23L
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Load Regulation: 200 mV
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 69.020 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.