LNBH24LQTR

STMicroelectronics
511-LNBH24LQTR
LNBH24LQTR

Mfr.:

Description:
Power Management Specialised - PMIC Dual LNBS Supply Control IC I2C INT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,427

Stock:
2,427 Can Dispatch Immediately
Quantities greater than 2427 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹399.74 ₹399.74
₹301.90 ₹3,019.00
₹276.74 ₹6,918.50
₹249.72 ₹24,972.00
₹237.61 ₹59,402.50
₹235.75 ₹1,17,875.00
₹221.77 ₹2,21,770.00
Full Reel (Order in multiples of 3000)
₹201.27 ₹6,03,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
LNBH24L
Special Purpose
SMD/SMT
50 mA
15 V
8 V
19 V
0 C
+ 85 C
50 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 8 V to 15 V
Output Voltage Range: 12.6 V to 19 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.