LNBH25PQR

STMicroelectronics
511-LNBH25PQR
LNBH25PQR

Mfr.:

Description:
Power Management Specialised - PMIC LNB Supply Control 12V 22 KHz 4kV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,227

Stock:
1,227 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
₹152.82 ₹1,52,820.00
₹149.09 ₹2,98,180.00
Full Reel (Order in multiples of 4000)
₹143.50 ₹5,74,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
LNBH25
Special Purpose
SMD/SMT
QFN-24
50 mA
16 V
8 V
21.2 V
- 25 C
+ 125 C
10 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 8 V to 16 V
Output Voltage Range: 12.545 V to 21.2 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.