LSM6DSOTR

STMicroelectronics
511-LSM6DSOTR
LSM6DSOTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9,994
Expected 01-07-2026
40,000
10,000
Expected 16-11-2026
20,000
Expected 05-04-2027
10,000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹495.72 ₹495.72
₹417.45 ₹2,087.25
₹388.56 ₹3,885.60
₹314.95 ₹7,873.75
₹302.84 ₹15,142.00
₹291.65 ₹29,165.00
₹259.04 ₹1,29,520.00
Full Reel (Order in multiples of 5000)
₹259.04 ₹12,95,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.061 mg/LSB, 0.122 mg/LSB, 0.244 mg/LSB, 0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
550 uA
Reel
Cut Tape
MouseReel
LSM6DSO
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 13.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM6DSO iNEMO Inertial Modules

STMicroelectronics LSM6DSO iNEMO Inertial Modules is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. The STMicroelectronics LSM6DSO boosts performance at 0.55mA in high-performance mode and enables always-on low-power features for an optimal motion experience. The LSM6DSO supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes for dynamic data batching. These MEMS sensor modules leverage the robust and mature manufacturing processes already used to produce micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology. This allows the design of a dedicated circuit to be trimmed to better match the characteristics of the sensing element.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM9DS1 iNEMO Inertial Module

STMicroelectronics LSM9DS1 iNEMO Inertial Module is a system-in-package featuring a 3D digital linear acceleration sensor, a 3D digital angular rate sensor, and a 3D digital magnetic sensor. The LSM9DS1 has a linear acceleration full scale of ±2g/±4g/±8g, a magnetic field full scale of ±4/±8/±12/±16 gauss and an angular rate of ±245/±500/±2000dps. The LSM9DS1 includes an I2C serial bus interface supporting standard and fast mode (100kHz and 400kHz) and an SPI serial standard interface. Magnetic, accelerometer and gyroscope sensing can be enabled or set in power-down mode separately for smart power management.