LSM6DSRTR

STMicroelectronics
511-LSM6DSRTR
LSM6DSRTR

Mfr.:

Description:
IMUs - Inertial Measurement Units 6-axis IMU (inertial measurement unit): always-on 3-axis accelerometer and 3-axi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 28-09-2026
5,000
TBD
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹309.36 ₹309.36
₹275.81 ₹1,379.05
₹249.72 ₹2,497.20
₹239.47 ₹11,973.50
₹230.15 ₹23,015.00
Full Reel (Order in multiples of 5000)
₹230.15 ₹11,50,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
0.488 mg/LSB
- 40 C
+ 85 C
1.71 V
3.6 V
360 uA
Reel
Cut Tape
MouseReel
LSM6DSR
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: iNemo
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.

LSM6DSR iNEMO Inertial Module

STMicroelectronics LSM6DSR iNEMO Inertial Module is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope. It comes with an extended full-scale range for the gyroscope, up to 4000dps, and high stability over temperature and time. The LSM6DSR supports main OS requirements, offering real, virtual, and batch sensors with 9kbytes with FIFO compression of up to three times for dynamic data batching.