LSM6DSV16XTR

STMicroelectronics
511-LSM6DSV16XTR
LSM6DSV16XTR

Mfr.:

Description:
IMUs - Inertial Measurement Units iNEMO 3D accelerometer and 3D gyroscope: always-on inertial module embed machine

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19,767
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹489.20 ₹489.20
₹439.81 ₹2,199.05
₹421.17 ₹4,211.70
₹398.81 ₹9,970.25
₹383.90 ₹19,195.00
₹369.92 ₹36,992.00
₹329.86 ₹1,64,930.00
Full Reel (Order in multiples of 5000)
₹329.86 ₹16,49,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14L
6-axis
I2C, I3C, MIPI, SPI
Digital
2 g, 4 g, 8 g, 16 g
16 bit
256 LSB/deg/s
- 40 C
+ 85 C
1.71 V
3.6 V
650 mA
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: IMUs - Inertial Measurement Units
Factory Pack Quantity: 5000
Subcategory: Sensors
Unit Weight: 13 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391010
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Italy
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LSM6DSV16X iNEMO Inertial Module

STMicroelectronics  LSM6DSV16X iNEMO Inertial Module  is a 3-axis digital accelerometer and a 3-axis digital gyroscope. The LSM6DSV16X has a triple core for processing acceleration and angular rate data on three separate channels. It has dedicated configuration, processing and filtering. The LSM6DSV16X boosts performance at 0.65mA in high-performance mode and enables always-on low-power features to provide an optimal motion experience for the consumer.

MEMS Gyroscopes

STMicroelectronics MEMS Gyroscopes, with wide full-scale range (from 30 up to 6000dps), offers a complete portfolio of single, dual, and tri-axis gyroscopes with excellent performance in terms of accuracy and stability over time and temperature for consumer and industrial markets. By incorporating an accelerometer and actuator in a single micromachined structure, MEMS Gyroscopes leverage on robust and mature manufacturing processes already successfully used for the high-volume production of more than half a billion linear accelerometers. MEMS Gyroscopes feature an extended power supply range of 2.4 to 3.6 V. These STMicroelectronics MEMS Gyroscopes feature excellent stability over a wide temperature range and a wide range of full scales are available. The STMicroelectronics MEMS Gyroscopes also offer embedded self-test, embedded power down, sleep mode, and high shock survivability. Single and dual-axis gyroscope is available in yaw, pitch and yaw, and pitch and roll; the tri-axis gyroscope is available in yaw, pitch, and roll in a single package. Applications for STMicroelectronics MEMS Gyroscopes include GPS, gaming systems, image stabilization, and remote control devices.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

Industrial Motion Sensors

STMicroelectronics Industrial Motion Sensors are high-performance and ultralow-power sensing solutions for Industry 4.0 with a minimum longevity commitment of 10 years. These STMicroelectronics sensors offer high performance and quality for industrial applications like robotics, condition monitoring, industrial vehicle guidance, and stabilization. Other applications include power tools, building industrial automation, navigation, medical, and defense systems. These factory-regulated sensors result in highly stable outputs and eliminate the need for re-calibration. The sensors feature robust and highly selective testing flow to guarantee accuracy, reliability, and safety.