M1F80M12W2-1LA

STMicroelectronics
511-M1F80M12W2-1LA
M1F80M12W2-1LA

Mfr.:

Description:
MOSFET Modules Automotive ACEPACK DMT-32 fourpack topology 1200V 78 mOhm SiC Power MOSFET, NTC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SiC
Press Fit
DMT-32
1.2 kV
30 A
108 mOhms
3.2 V
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Configuration: Single
Height: 5.7 mm
Length: 44 mm
Product: Power Modules
Product Type: MOSFET Modules
Qualification: AEC-Q100
Factory Pack Quantity: 11
Subcategory: Discrete and Power Modules
Width: 27.4 mm
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M1F80M12W2-1LA ACEPACK DMT-32 SiC Power Module

STMicroelectronics M1F80M12W2-1LA ACEPACK DMT-32 SiC Power Module features four-pack topology, a blocking voltage of 1200V, and a low static drain-source on-resistance of 78mΩ RDS(on). The ACEPACK DMT-32 design provides an all-in-one solution with higher power density and efficiency. Special grooves on the module help improve creepage distance, while the Aluminum Nitride (AIN) insulated substrate provides enhanced thermal performance. Additional features include an integrated NTC sensor, SiC Gen2 power switch, 175°C maximum junction temperature, and automotive grade AQG-324 qualification. The M1F80M12W2-1LA Power Module is ideal for On-Board Chargers (OBCs) and auxiliary DC-DC converters in Electric Vehicles (EVs) and Hybrid Electric Vehicles (HEVs).