M24128-BRDW6TP

STMicroelectronics
511-M24128-BRDW6TP
M24128-BRDW6TP

Mfr.:

Description:
EEPROM EEPROM S. I2C 128k

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46,345

Stock:
46,345 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹35.94 ₹35.94
₹34.23 ₹342.30
₹33.33 ₹833.25
₹32.70 ₹1,635.00
₹31.98 ₹3,198.00
₹31.08 ₹7,770.00
₹30.73 ₹15,365.00
₹30.37 ₹30,370.00
Full Reel (Order in multiples of 4000)
₹21.11 ₹84,440.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
128 kbit
2-Wire, I2C
1 MHz
16 k x 8
TSSOP-8
450 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24128-BR
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.8 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.