M24256-BWMN6TP

STMicroelectronics
511-M24256-BWMN6TP
M24256-BWMN6TP

Mfr.:

Description:
EEPROM 256K (32Kx8)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74
Can Dispatch Immediately
On Order:
5,000
Expected 09-09-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹43.79 ₹43.79
₹40.44 ₹404.40
₹39.42 ₹985.50
₹38.67 ₹1,933.50
₹37.83 ₹3,783.00
₹36.34 ₹9,085.00
₹35.50 ₹17,750.00
₹34.76 ₹34,760.00
Full Reel (Order in multiples of 2500)
₹31.12 ₹77,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
256 kbit
2-Wire, I2C
1 MHz
32 k x 8
SOIC-8
450 ns
2.5 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24256-BW
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2.5 mA
Brand: STMicroelectronics
Operating Supply Current: 2.5 mA
Operating Supply Voltage: 2.5 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 2.5 mA
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.