M24C01-RMN6P

STMicroelectronics
511-M24C01-RMN6P
M24C01-RMN6P

Mfr.:

Description:
EEPROM 1.8-5.5V 1K (128x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,092

Stock:
3,092
Can Dispatch Immediately
On Order:
8,000
Expected 08-06-2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19.57 ₹19.57
₹18.17 ₹181.70
₹17.70 ₹442.50
₹17.42 ₹871.00
₹17.05 ₹1,705.00
₹16.59 ₹4,147.50
₹16.21 ₹8,105.00
₹16.12 ₹16,120.00
₹15.00 ₹30,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹17.70
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹19.57
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
1 kbit
2-Wire, I2C
400 kHz
128 x 8
SOIC-8
900 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C01-R
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Operating Supply Current: 800 uA
Operating Supply Voltage: 1.8 V, 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.