M24C04-DRMF8TG/K

STMicroelectronics
511-M24C04-DRMF8TG/K
M24C04-DRMF8TG/K

Mfr.:

Description:
EEPROM 4-Kbit serial I2C bus EEPROM 105C operation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,400

Stock:
1,400 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹25.16 ₹25.16
₹23.99 ₹239.90
₹22.55 ₹563.75
₹22.10 ₹1,105.00
₹21.65 ₹2,165.00
₹21.02 ₹5,255.00
₹20.84 ₹10,420.00
₹20.57 ₹20,570.00
Full Reel (Order in multiples of 2500)
₹19.41 ₹48,525.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
I2C
1 MHz
512 x 8
DFN-8
450 ns
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 2 mA
Brand: STMicroelectronics
Operating Supply Current: 2 mA
Operating Supply Voltage: 1.7 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 3 uA
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542327500
ECCN:
EAR99

Serial EEPROMs

STMicroelectronics Serial EEPROMs offer I2C (M24 Series), SPI (M95 Series), and Application Specific (M34 Series) bus types to meet a wide variety of design application requirements. These devices include the industry's largest memory size (2Mb), smallest standard package (UFDFPN5), smallest and ultra-thin WLCSP packages, and a guarantee of up to 4 million erase/write cycles and 200 years data retention.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.