M24C04-RDW6TP

STMicroelectronics
511-M24C04-RDW6TP
M24C04-RDW6TP

Mfr.:

Description:
EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,332

Stock:
12,332 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹18.87 ₹18.87
₹17.97 ₹179.70
₹17.52 ₹438.00
₹17.16 ₹858.00
₹16.80 ₹1,680.00
₹16.35 ₹4,087.50
₹15.99 ₹7,995.00
₹15.90 ₹15,900.00
Full Reel (Order in multiples of 4000)
₹10.51 ₹42,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
4 kbit
2-Wire, I2C
400 kHz
512 x 8
TSSOP-8
900 ns
1.8 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
M24C04-R
Reel
Cut Tape
MouseReel
Active Read Current - Max: 800 uA
Brand: STMicroelectronics
Operating Supply Current: 800 uA
Operating Supply Voltage: 2.5 V, 3.3 V, 5 V
Product Type: EEPROM
Factory Pack Quantity: 4000
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Unit Weight: 158 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
8542320393
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.