M24C32-FDW6TP
See Product Specifications
Mfr.:
Description:
EEPROM 32kB Serial I2C bus 1MHz 1.7V to 5.5V
In Stock: 7,198
-
Stock:
-
7,198 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹30.75 | ₹30.75 | |
| ₹29.26 | ₹292.60 | |
| ₹28.61 | ₹715.25 | |
| ₹28.05 | ₹1,402.50 | |
| ₹27.39 | ₹2,739.00 | |
| ₹26.65 | ₹6,662.50 | |
| ₹26.56 | ₹13,280.00 | |
| ₹26.00 | ₹26,000.00 | |
| Full Reel (Order in multiples of 4000) | ||
| ₹24.13 | ₹96,520.00 | |
Datasheet
Models
PCN
- CNHTS:
- 8542329090
- CAHTS:
- 8542320040
- USHTS:
- 8542320051
- JPHTS:
- 8542320393
- KRHTS:
- 8542321090
- TARIC:
- 8542327500
- MXHTS:
- 8542320299
- ECCN:
- EAR99
- Country of Origin:
- France
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- France
India
