M25P64-VMF6P

STMicroelectronics
511-M25P64-VMF6P
M25P64-VMF6P

Mfr.:

Description:
NOR Flash SERIAL FLASH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NOR Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
M25P
64 Mbit
2.7 V
3.6 V
8 mA
SPI
50 MHz
8 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 50 MHz
Factory Pack Quantity: 49
Subcategory: Memory & Data Storage
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542320071
TARIC:
8542326100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS