M2P45M12W2-1LA

STMicroelectronics
511-M2P45M12W2-1LA
M2P45M12W2-1LA

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, sixpac topology, 1200 V, 47.5 mOhm typ. SiC Power MOSFET with NTC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,692.26 ₹5,692.26
₹4,703.12 ₹51,734.32
₹4,185.65 ₹4,60,421.50
5,005 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
Press Fit
6 Channel
30 A
60.5 mOhms
1200 V
- 10 V, 22 V
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Height: 5.7 mm
Length: 44 mm
Product: Power Modules
Product Type: MOSFET Modules
Qualification: AQG 324
Factory Pack Quantity: 11
Subcategory: Discrete and Power Modules
Width: 27.4 mm
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290055
ECCN:
EAR99

M2P45M12W2-1LA Automotive Power Module

STMicroelectronics M2P45M12W2-1LA Automotive Power Module offers a six-pack topology with integrated NTC, targeted for the DC/DC converter stage of the On-Board Charger (OBC) in hybrid and electric vehicles. The power module integrates six second-generation silicon carbide Power MOSFETs. The well-recognized chip technology allows the STMicroelectronics M2P45M12W2-1LA to minimize energy losses and operate in a high switching frequency mode. The module lets users create complex topologies with very high power densities and high efficiency requirements.