M40SZ100WMQ6F

STMicroelectronics
511-M40SZ100WMQ6F
M40SZ100WMQ6F

Mfr.:

Description:
Supervisory Circuits Single Low Pwr SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,015

Stock:
2,015 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹707.24 ₹707.24
₹546.03 ₹5,460.30
₹505.97 ₹12,649.25
₹462.17 ₹46,217.00
₹428.63 ₹1,07,157.50
₹415.58 ₹4,15,580.00
Full Reel (Order in multiples of 2500)
₹405.33 ₹10,13,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOIC-16
1.25 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
3.6 V
- 40 C
+ 85 C
M40SZ100W
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Chip Enable Signals: Chip Enable
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Pd - Power Dissipation: 1 W
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.