M41T11MH6F

STMicroelectronics
511-M41T11MH6F
M41T11MH6F

Mfr.:

Description:
Real Time Clock Serial 512 (64x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,358

Stock:
1,358 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹864.71 ₹864.71
₹670.90 ₹6,709.00
₹622.44 ₹15,561.00
₹568.40 ₹56,840.00
₹543.24 ₹1,35,810.00
₹495.72 ₹2,47,860.00
Full Reel (Order in multiples of 936)
₹485.47 ₹4,54,399.92
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Serial
YY-MM-DD-dd
HH:MM:SS (24 hr)
64 B
SOX-28
Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
M41T11
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Calendar, Clock, Temperature
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 936
Subcategory: Clock & Timer ICs
Unit Weight: 858.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS