M41T66Q6F

STMicroelectronics
511-M41T66Q6F
M41T66Q6F

Mfr.:

Description:
Real Time Clock real-time clock with alarms

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
16 B
QFN-16
No Backup Switching
1.5 V
4.4 V
- 40 C
+ 85 C
M41T66
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Timer, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS