M41T80M6F

STMicroelectronics
511-M41T80M6F
M41T80M6F

Mfr.:

Description:
Real Time Clock Serial 160 (20x8)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,567

Stock:
2,567 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹464.97 ₹464.97
₹366.20 ₹3,662.00
₹345.70 ₹8,642.50
₹301.90 ₹30,190.00
₹291.65 ₹72,912.50
₹279.54 ₹1,39,770.00
₹268.36 ₹2,68,360.00
Full Reel (Order in multiples of 2500)
₹261.84 ₹6,54,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
20 B
SOIC-8
No Backup Switching
2 V
5.5 V
- 40 C
+ 85 C
M41T80
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Timer Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS