M41T93RQA6F

STMicroelectronics
511-M41T93RQA6F
M41T93RQA6F

Mfr.:

Description:
Real Time Clock SPI RTC 32.768 kHz 365nA 2.0V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,145

Stock:
1,145 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹702.58 ₹702.58
₹542.31 ₹5,423.10
₹502.24 ₹12,556.00
₹457.51 ₹45,751.00
₹429.56 ₹1,07,390.00
Full Reel (Order in multiples of 1000)
₹429.56 ₹4,29,560.00
₹411.86 ₹8,23,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
32 B
QFN-16
Backup Switching
2.7 V
5.5 V
- 40 C
+ 85 C
M41T93
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS