M48T58Y-70PC1

STMicroelectronics
511-M48T58Y70PC1
M48T58Y-70PC1

Mfr.:

Description:
Real Time Clock 64K (8Kx8) 70ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,011.58 ₹3,011.58
₹2,487.91 ₹24,879.10
₹2,331.36 ₹58,284.00
₹2,213.03 ₹2,21,303.00
₹2,105.87 ₹5,05,408.80
₹2,099.35 ₹10,07,688.00
1,200 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
8 kB
PCDIP-28
Integrated Battery
4.5 V
5.5 V
0 C
+ 70 C
M48T58Y
Through Hole
Tube
Brand: STMicroelectronics
Function: Calendar, Clock, NV Timekeeping RAM
Product Type: Real Time Clocks
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320030
USHTS:
8542320041
JPHTS:
8542390990
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS