M48T59-70PC1

STMicroelectronics
511-M48T5970PC1
M48T59-70PC1

Mfr.:

Description:
Real Time Clock

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Parallel
HH:MM:SS (24 hr)
8 kB
PDIP-28
Backup Switching
4.75 V
5.5 V
0 C
+ 70 C
M48T59
Through Hole
Brand: STMicroelectronics
Function: Alarm, Calendar, Clock, NV Timekeeping RAM, Watchdog Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 240
Subcategory: Clock & Timer ICs
Unit Weight: 4.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS