M48Z12-150PC1

STMicroelectronics
511-M48Z1215PC1
M48Z12-150PC1

Mfr.:

Description:
NVRAM 16K (2Kx8) 150ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 547

Stock:
547 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,448.77 ₹2,448.77
₹2,257.75 ₹22,577.50
₹2,203.71 ₹55,092.75
₹2,149.66 ₹1,07,483.00
₹2,095.62 ₹2,09,562.00
₹2,034.12 ₹5,69,553.60
₹1,946.53 ₹10,90,056.80
1,120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,472.07
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
PCDIP-24
Parallel
16 kbit
2 k x 8
8 bit
150 ns
5.5 V
4.5 V
80 mA
0 C
+ 70 C
M48Z12
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 280
Subcategory: Memory & Data Storage
Unit Weight: 9.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321020
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS