M48Z128Y-70PM1

STMicroelectronics
511-M48Z128Y70PM1
M48Z128Y-70PM1

Mfr.:

Description:
NVRAM 1M (128Kx8) 70ns

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PMDIP
Parallel
1 Mbit
128 k x 8
8 bit
70 ns
5.5 V
4.5 V
105 mA
0 C
+ 70 C
M48Z128
Tube
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: NVRAM
Factory Pack Quantity: 72
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Morocco
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS