M74HC164B1R

STMicroelectronics
511-M74HC164
M74HC164B1R

Mfr.:

Description:
Counter Shift Registers 8-Bit SIPO Shift Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial to Parallel
8 Circuit
8 bit
DIP-14
HC
CMOS
2
160 ns, 32 ns, 27 ns
2 V
6 V
- 55 C
+ 125 C
Tube
Brand: STMicroelectronics
Function: Register
Mounting Style: Through Hole
Number of Output Lines: 8
Operating Supply Voltage: 2 V to 6 V
Product Type: Counter Shift Registers
Series: M74HC164
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS