M74HC4094YTTR

STMicroelectronics
511-M74HC4094YTTR
M74HC4094YTTR

Mfr.:

Description:
Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,000
Expected 30-03-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹66.48 ₹66.48
₹47.08 ₹470.80
₹42.31 ₹1,057.75
₹37.10 ₹3,710.00
₹34.59 ₹8,647.50
₹33.06 ₹16,530.00
₹32.61 ₹32,610.00
Full Reel (Order in multiples of 2500)
₹29.65 ₹74,125.00
₹29.11 ₹2,18,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Serial to Serial
8 Circuit
8 bit
TSSOP-16
HC
CMOS
4
3-State
92 ns
2 V
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: 8 Bit Shift Register
Input Type: Serial
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 6 V
Product Type: Counter Shift Registers
Series: M74HC4094
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS