M74HC595YRM13TR

STMicroelectronics
511-M74HC595YRM13TR
M74HC595YRM13TR

Mfr.:

Description:
Counter Shift Registers 8 Bit Shift Register 3-State Output Latch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,299

Stock:
33,299 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹88.94 ₹88.94
₹63.97 ₹639.70
₹57.77 ₹1,444.25
₹47.17 ₹4,717.00
₹40.88 ₹10,220.00
₹35.85 ₹17,925.00
₹35.04 ₹35,040.00
Full Reel (Order in multiples of 2500)
₹34.05 ₹85,125.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
SOIC-16
HC
CMOS
4
3-State
45 ns
2 V
6 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Function: 8 Bit Shift Register
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Output Lines: 1
Operating Supply Voltage: 6 V
Product Type: Counter Shift Registers
Series: M74HC595
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS