M74HC86B1R

STMicroelectronics
511-M74HC86
M74HC86B1R

Mfr.:

Description:
Logic Gates Quad Exclusive OR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Logic Gates
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XOR
4 Gate
HC
2 Input
PDIP-14
1 Output
5.2 mA
- 5.2 mA
110 ns
2 V
6 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: STMicroelectronics
Logic Type: XOR
Product: Single-Function Gates
Product Type: Logic Gates
Series: M74HC86
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.