M93C56-RMN3TP/K

STMicroelectronics
511-M93C56-RMN3TP/K
M93C56-RMN3TP/K

Mfr.:

Description:
EEPROM Auto 2-Kb MICROWIRE serial EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,337

Stock:
1,337 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹54.98 ₹54.98
₹51.99 ₹519.90
₹50.69 ₹1,267.25
₹49.57 ₹2,478.50
₹48.55 ₹4,855.00
₹47.06 ₹11,765.00
₹46.96 ₹23,480.00
₹45.84 ₹45,840.00
Full Reel (Order in multiples of 2500)
₹40.53 ₹1,01,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 kbit
3-Wire, Microwire
2 MHz
256 x 8/128 x 16
SOIC-8
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M93C56-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 1.5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 1.5 mA
Tradename: MICROWIRE
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.