M95020-DRMN3TP/K

STMicroelectronics
511-M95020-DRMN3TP/K
M95020-DRMN3TP/K

Mfr.:

Description:
EEPROM Auto 2-Kb SPI bus EEPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,479

Stock:
4,479 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹52.18 ₹52.18
₹48.73 ₹487.30
₹47.43 ₹1,185.75
₹46.50 ₹2,325.00
₹45.47 ₹4,547.00
₹44.17 ₹11,042.50
₹43.14 ₹21,570.00
₹42.12 ₹42,120.00
Full Reel (Order in multiples of 2500)
₹40.53 ₹1,01,325.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 kbit
SPI
10 MHz
256 x 8
SOIC-8
40 ns
1.7 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M95020-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
8542327500
MXHTS:
8542320201
ECCN:
EAR99