M95M02-DWMN3TP/K

STMicroelectronics
511-M95M02-DWMN3TP/K
M95M02-DWMN3TP/K

Mfr.:

Description:
EEPROM Automotive 2048 Kbit SPI bus EEPROM with high speed clock

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,056

Stock:
6,056 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹473.35 ₹473.35
₹441.67 ₹4,416.70
₹428.63 ₹10,715.75
₹418.38 ₹20,919.00
₹408.13 ₹40,813.00
₹395.08 ₹98,770.00
₹385.77 ₹1,92,885.00
₹375.52 ₹3,75,520.00
Full Reel (Order in multiples of 2500)
₹362.47 ₹9,06,175.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: EEPROM
RoHS:  
2 Mbit
SPI
5 MHz
256 k x 8
SOIC-8
80 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 125 C
M95M02-A125
AEC-Q100
Reel
Cut Tape
MouseReel
Active Read Current - Max: 5 mA
Brand: STMicroelectronics
Operating Supply Voltage: 2.5 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Supply Current - Max: 5 mA
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
TARIC:
9023008000
MXHTS:
8542320299
ECCN:
3A991.b.1.b.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
France
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

M95M02-A125 Automotive EEPROM

STMicroelectronics M95M02-A125 Automotive EEPROM is compliant with the high level of reliability defined by the automotive standard AEC-Q100 Grade 0. The STMicroelectronics M95M02-A125 is accessed by a simple serial SPI compatible interface running up to 10MHz. The memory array is based on advanced true Electrically Erasable PROgrammable Memory (EEPROM) technology.