MC34063ABD-TR

STMicroelectronics
511-MC34063ABD-TR
MC34063ABD-TR

Mfr.:

Description:
Switching Voltage Regulators 3.0 to 40V DC-DC Cnv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,654

Stock:
1,654
Can Dispatch Immediately
On Order:
12,500
Expected 03-03-2027
12,500
Expected 10-03-2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹46.59 ₹46.59
₹32.89 ₹328.90
₹29.44 ₹736.00
₹25.53 ₹2,553.00
₹23.67 ₹5,917.50
₹22.64 ₹11,320.00
₹21.71 ₹21,710.00
Full Reel (Order in multiples of 2500)
₹20.59 ₹51,475.00
₹19.20 ₹96,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
5 V to 28 V
1.5 A
40 V
100 kHz
- 40 C
+ 85 C
MC34063AB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Buck
Unit Weight: 506.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.