MP23DB01HPTR

STMicroelectronics
511-MP23DB01HPTR
MP23DB01HPTR

Mfr.:

Description:
MEMS Microphones MEMS audio sensor multi performance mode digital microphone

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹134.18 ₹6,70,900.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MEMS Microphones
RoHS:  
MP23DB01HP
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: MEMS Microphones
Factory Pack Quantity: 5000
Subcategory: Microphones
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP23DB01HP Digital MEMS Microphone

STMicroelectronics MP23DB01HP Digital MEMS Microphone is an ultra-compact, low-power, omnidirectional mic, featuring a capacitive sensing element and stereo operation capability. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit that provides a digital signal externally in PDM format. STMicroelectronics MP23DB01HP Digital MEMS Microphone features low distortion, high AOP, and sensitivity matching.