MP3V5004GP

STMicroelectronics
841-MP3V5004GP
MP3V5004GP

Mfr.:

Description:
Board Mount Pressure Sensors SOP W/ TOP PORT 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 167

Stock:
167
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,680.04 ₹1,680.04
₹1,530.95 ₹7,654.75
₹1,475.04 ₹14,750.40
₹1,408.88 ₹35,222.00
₹1,363.22 ₹68,161.00
₹1,309.18 ₹1,30,918.00
₹1,308.25 ₹3,27,062.50
₹1,206.68 ₹6,03,340.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
0 Pa to 3.92 kPa
2.5 %
Analog
SMD/SMT
3 V
Single Radial Barbed
SOP-8
0 C
+ 85 C
MPXx5004
Tray
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 600 mV to 3 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935309544117
Unit Weight: 1.755 g
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
CNHTS:
8542391000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPx5004 Integrated Silicon Pressure Sensor

NXP MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. NXP MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.