MPX2102AP

STMicroelectronics
841-MPX2102AP
MPX2102AP

Mfr.:

Description:
Board Mount Pressure Sensors UNIBODY COMPENSATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 654

Stock:
654 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,868.26 ₹1,868.26
₹1,704.26 ₹8,521.30
₹1,640.90 ₹16,409.00
₹1,568.22 ₹39,205.50
₹1,488.08 ₹74,404.00
₹1,401.43 ₹1,40,143.00
₹1,313.84 ₹6,56,920.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 100 kPa
0.5 %
Analog
Through Hole
10 V
Single Axial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2102
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935309525117
Unit Weight: 3.183 g
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
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8541500000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.