MPX2202DP

STMicroelectronics
841-MPX2202DP
MPX2202DP

Mfr.:

Description:
Board Mount Pressure Sensors UNIBODY COMPENSATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
29 psi
0.5 %
Analog
Through Hole
10 V
Dual Radial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2202
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.93 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935322775117
Unit Weight: 5.058 g
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
8542391090
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 1,079

Stock:
1,079 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,543.81 ₹2,543.81
₹2,183.21 ₹10,916.05
₹2,029.46 ₹20,294.60
₹1,842.17 ₹46,054.25
₹1,765.76 ₹88,288.00
₹1,712.65 ₹1,71,265.00
₹1,607.36 ₹9,64,416.00