MPX5050GP

STMicroelectronics
841-MPX5050GP
MPX5050GP

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 50KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,442.25 ₹2,442.25
₹2,234.46 ₹11,172.30
₹2,157.12 ₹21,571.20
₹2,064.87 ₹51,621.75
₹2,000.57 ₹1,00,028.50
₹1,942.80 ₹1,94,280.00
₹1,825.40 ₹9,12,700.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
7.25 psi
2.5 %
Analog
SMD/SMT
5 V
Single Radial Barbed
Unibody-6
- 40 C
+ 125 C
MPXx5050
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.587 V to 4.813 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 100
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935319242117
Unit Weight: 3.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.