MPX5999D

STMicroelectronics
841-MPX5999D
MPX5999D

Mfr.:

Description:
Board Mount Pressure Sensors PRES SEN INTEG 1000KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
1,000
Expected 25-05-2027
1,000
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,953.98 ₹1,953.98
₹1,783.47 ₹8,917.35
₹1,720.10 ₹17,201.00
₹1,644.63 ₹41,115.75
₹1,633.45 ₹81,672.50
₹1,572.88 ₹1,57,288.00
₹1,571.01 ₹3,92,752.50
₹1,475.04 ₹7,37,520.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
150 psi
2.5 %
Analog
Through Hole
5 V
No Port
Unibody-6
- 40 C
+ 125 C
MPX5999
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.7 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 125
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935324127117
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.