MPXH6101A6U

STMicroelectronics
841-MPXH6101A6U
MPXH6101A6U

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEGRATED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,956.78 ₹1,956.78
₹1,649.29 ₹8,246.45
₹1,532.81 ₹15,328.10
₹1,391.18 ₹34,779.50
₹1,292.41 ₹64,620.50
₹1,201.09 ₹1,20,109.00
₹1,077.16 ₹5,60,123.20
₹1,061.32 ₹11,03,772.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,782.53
Min:
1

Similar Product

STMicroelectronics MPXH6101A6T1
STMicroelectronics
Board Mount Pressure Sensors SSOP INTEGRATED

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
REACH - SVHC:
Absolute
14.8 psi
1.72 %
Analog
SMD/SMT
No Port
SSOP-8
- 40 C
+ 125 C
MPX4101
Tube
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.87 V to 5.032 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 65
Subcategory: Sensors
Supply Voltage - Max: 5 V
Part # Aliases: 935322703174
Unit Weight: 361.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.