MPXH6250A6U

STMicroelectronics
841-MPXH6250A6U
MPXH6250A6U

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEGRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 751

Stock:
751 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 751 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,183.21 ₹2,183.21
₹1,843.10 ₹9,215.50
₹1,712.65 ₹17,126.50
₹1,558.90 ₹38,972.50
₹1,490.88 ₹74,544.00
₹1,447.09 ₹1,44,709.00
₹1,368.81 ₹7,11,781.20
1,040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,819.81
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 250 kPa
1.5 %
Analog
SMD/SMT
5.1 V
No Port
SSOP-8
- 40 C
+ 125 C
MPXx6250
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.826 V to 4.966 V
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 65
Subcategory: Sensors
Supply Voltage - Max: 5.46 V
Supply Voltage - Min: 4.74 V
Part # Aliases: 935321197174
Unit Weight: 361.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.