MPXH6400AC6T1

STMicroelectronics
841-MPXH6400AC6T1
MPXH6400AC6T1

Mfr.:

Description:
Board Mount Pressure Sensors SSOP INTEG W/PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,031
1,200
Pending
831
Expected 08-06-2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 300)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,590.58 ₹1,590.58
₹1,448.95 ₹7,244.75
₹1,395.84 ₹13,958.40
₹1,332.47 ₹33,311.75
₹1,289.61 ₹64,480.50
₹1,247.68 ₹1,24,768.00
Full Reel (Order in multiples of 300)
₹1,192.70 ₹3,57,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 400 kPa
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SSOP-8
- 40 C
+ 125 C
MPXx6400
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.733 V to 4.866 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 300
Subcategory: Sensors
Supply Voltage - Max: 5.36 V
Supply Voltage - Min: 4.64 V
Part # Aliases: 935313751128
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.