MPXV5100GC7U

STMicroelectronics
841-MPXV5100GC7U
MPXV5100GC7U

Mfr.:

Description:
Board Mount Pressure Sensors 0 to 100 kPa, differential, gauge, and absolute, integrated, pressure sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,220.48 ₹2,220.48
₹2,029.46 ₹10,147.30
₹1,958.64 ₹19,586.40
₹1,833.78 ₹45,844.50
₹1,777.87 ₹71,114.80
₹1,720.10 ₹2,06,412.00
₹1,719.17 ₹4,81,367.60
₹1,618.54 ₹8,41,640.80
1,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
14.5 psi
2.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXV5100
Tube
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.7 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935322779174
Unit Weight: 1.304 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.