MPXV6115VC6U

STMicroelectronics
841-MPXV6115VC6U
MPXV6115VC6U

Mfr.:

Description:
Board Mount Pressure Sensors PORTED SOP INTEGRATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,013

Stock:
2,013
Can Dispatch Immediately
On Order:
1,320
Expected 25-05-2026
3,600
Expected 19-04-2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,220.48 ₹2,220.48
₹2,029.46 ₹10,147.30
₹1,958.64 ₹19,586.40
₹1,833.78 ₹45,844.50
₹1,777.87 ₹71,114.80
₹1,725.69 ₹2,07,082.80
₹1,721.03 ₹4,81,888.40
₹1,644.63 ₹8,55,207.60
1,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Vacuum, Gauge
- 115 kPa to 0 Pa
1.5 %
Analog
SMD/SMT
5 V
Single Axial Barbless
SOP-8
- 40 C
+ 125 C
MPXx6115
Tube
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Output Voltage: 4.534 V to 4.665 V
Port Size: 3.17 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 40
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935322781174
Unit Weight: 1.306 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.