MSS50-800

STMicroelectronics
511-MSS50-800
MSS50-800

Mfr.:

Description:
SCR Modules 70 Amp 800 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCR Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
MSS50
630 A
800 V
70 A
80 mA
1.3 V
50 mA
Through Hole
ISOTOP
Tube
Brand: STMicroelectronics
Circuit Type: Back to Back SCR Module
Product Type: SCR Modules
Factory Pack Quantity: 10
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
STMICROELECTRONICS