NUCLEO-H723ZG

STMicroelectronics
511-NUCLEO-H723ZG
NUCLEO-H723ZG

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 dev board, STM32H723ZG MCU, supports Arduino, ST Zio & morpho

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,425

Stock:
1,425
Can Dispatch Immediately
On Order:
1,064
Expected 20-07-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,802.68 ₹3,802.68

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
ARM Cortex M7
STM32H723ZGT6U
Bulk
Brand: STMicroelectronics
For Use With: Arduino, ST Zio and Morpho
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 385.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NUCLEO-H723ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is designed to provide a cost-effective and flexible way to try concepts and build prototypes. This is made possible by choosing the various combinations of performance and power consumption features that are provided by the STM32 microcontroller. The board includes the STM32 microcontroller in an LQFP144 package, three user LEDs, two user and reset push buttons, and a 32.768kHz crystal oscillator. Also included are a serial wire debug (SWD) connector, an ST Zio expansion connector, including Arduino Uno V3, and the ST morpho expansion connector. The onboard ST-LINK debugger/programmer provides USB re-enumeration capability for mass storage, virtual COM port, and debug port. STMicroelectronics NUCLEO-H723ZG STM32 Nucleo-144 Board is Ethernet compliant with IEEE-802.3-2002 and Arm® Mbed™ Enabled™ compliant.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.