NUCLEO-L412RB-P

STMicroelectronics
511-NUCLEO-L412RB-P
NUCLEO-L412RB-P

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-64 development board STM32L412RB MCU, SMPS, supports Arduino, ST Zi

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,479.70 ₹1,479.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
NUCLEO-L412RB-P
Evaluation Boards
ARM Cortex M4
STM32L412RBT6PU
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 294.840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Nucleo-64 Development Board

STMicroelectronics STM32 Nucleo-64 Development Board is designed for the evaluation of STM32L412 32-bit ultra low-power MCUs. This development board features a 32.768kHz Low-Speed External (LSE) crystal oscillator, three board expansion connectors, onboard ST-LINK/V2-1 debugger/programmer, and flexible power supply options. The STM32 Nucleo-64 development board supports various Integrated Development Environments (IDEs) including Keil®, IAR™, Arm® Mbed™, and GCC-based IDEs. This board consists of an onboard ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability with the USB supporting three interfaces including virtual COM, mass storage, and debug port.