NUCLEO-L432KC

STMicroelectronics
511-NUCLEO-L432KC
NUCLEO-L432KC

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-32 dev board STM32L432KC, supports Arduino nano conn

In Stock: 1,289

Stock:
1,289 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹990.94 ₹990.94

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
NUCLEO-L432KC
Development Boards
ARM Cortex M4
STM32L432KCU6U
Bulk
Brand: STMicroelectronics
Description/Function: STM32 nucleo board
For Use With: STM32L
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 308.448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more

STM32 Nucleo Development Boards

STMicroelectronics STM32 Nucleo Development Boards are designed to support users who want to get familiar with the features of the entire STM32 MCU family. These boards are ideal for quick prototyping, and the standardized connectivity allows the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The board connectors are compatible with Arduino, and a new standardized ST connector (Morpho) which gives access to all IOs available on the MCU. The board comes with ready-to use software examples and is supported by IAR and Keil development tools, as well as GCC based IDEs. Each of these boards contain an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the on-board MCU or - in standalone mode - with any other applications containing an STM32 MCU.
Learn More

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 Development Tools

STMicroelectronics STM32 Development Tools include Discovery Boards and Kits, Starter/Evaluation Kits, and other boards and associated components to aid in the development of designs based on STM32 Arm® Cortex® microcontrollers (MCUs). STMicroelectronics STM32 Development Tools are ideal for getting started with small projects or entire-platform decisions. 

NanoEdge™ AI Studio

STMicroelectronics NanoEdge™ AI Studio is a Machine Learning (ML) technology to bring true innovation easily to the end-users. In just a few steps, developers can create an optimal AI library for a project based on minimal data and with no specific data science skills. Smarter products will detect environment anomalies, classify signal patterns and anticipate behaviors due to optimized algorithms generated from a simple PC-based GUI.

NUCLEO-L432KC STM32 Nucleo-32 Development Board

STMicroelectronics NUCLEO-L432KC STM32 Nucleo-32 Development Board features the STM32L432KC MCU and supports Arduino connectivity. The STMicroelectronics board is an affordable and flexible way to try concepts and build prototypes. Choose from various combinations of performance, power consumption, and features. Arduino™ Nano connectivity makes it easy to expand the functionality of the STM32 Nucleo open development platform with a choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The board comes with the STM32 comprehensive software HAL library. It includes various packaged software examples and direct access to the Arm® Mbed™ Enabled™ online resources.