P-NUCLEO-LRWAN1

STMicroelectronics
511-P-NUCLEO-LRWAN1
P-NUCLEO-LRWAN1

Mfr.:

Description:
Sub-GHz Development Tools Low-power wireless Nucleo pack with Nucleo-L073RZ and LoRa expansion board

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,648.39 ₹6,648.39

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Development Boards
868 MHz, 915 MHz
SX1272
1.65 V to 3.6 V
LoRa
Brand: STMicroelectronics
Description/Function: Low-power wireless Nucleo pack with Nucleo-L073RZ and LoRa expansion board
Dimensions: STM32L0, SX1272
For Use With: STM32L0, SX1272
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: P-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.